You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XALD02H7 - 

Plastic Enclosure, Empty Control Station & Signal Unit, Control, Plastic, 106 mm, 68 mm, 53 mm

XALD02H7 - Plastic Enclosure, Empty Control Station & Signal Unit, Control, Plastic, 106 mm, 68 mm, 53 mm

The actual product may differ from image shown

Manufacturer Part No:
XALD02H7
Newark Part No.:
80C6313
Product Range
Harmony XALD Series
Technical Datasheet:
XALD02H7   Datasheet
See all Technical Docs

Product Information

:
Control
:
Plastic
:
106mm
:
68mm
:
53mm
:
Light Grey, Dark Grey
:
NEMA 4X, 13
:
4.17"
:
2.68"
:
2.09"
:
Harmony XALD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XALD02H7 is a dark gray Empty Enclosure features a lid with light gray base and 2 cut-outs. It is made of polycarbonate. The empty control station is used for XB5 Ø22mm control and signaling units. Plastic control station for control and signaling units Ø22mm from the Harmony® XB5 range. Designed for industry and the service sector, this range of control station combines simplicity of setup with compact size and flexibility. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
  • IP66 IP Protection rating (conforming to IEC 60529)
  • Front and rear mounting block
  • IK03 IK Protection degree (conforming to EN 50102)
  • 1 horizontal row
  • NEMA 4X and NEMA 13 Protection rating

Applications

Industrial, Power Management, Automotive, Defence, Military & Aerospace, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$44.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $44.02
 
10+ $41.82
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note