You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VW3G48101 - 

Keypad, Remote Mount, Altistart 48 Series Soft Starters, 3 m Cable

VW3G48101 - Keypad, Remote Mount, Altistart 48 Series Soft Starters, 3 m Cable

The actual product may differ from image shown

Manufacturer Part No:
VW3G48101
Newark Part No.:
89H6464
Technical Datasheet:
VW3G48101   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VW3G48101 is a Remote Terminal. The keypad display can be mounted on the door of a wall-mounted or floor-standing enclosure. It has the same signalling display and configuration buttons as the keypad display integrated in the starter. A switch to lock access to the menu is located at the rear of the keypad display.

Applications

Security

Contents

Remote terminal, 3m Connecting cable, Mounting kit.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$249.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $249.63
 
5+ $237.14