Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RLJU
Newark Part No.13AC7936
Product RangeZelio Time Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.360 |
| 5+ | $74.900 |
| 10+ | $68.660 |
| 25+ | $64.370 |
| 50+ | $56.570 |
| 100+ | $54.230 |
| 250+ | $53.060 |
Price for:Each
Minimum: 1
Multiple: 1
$80.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RLJU
Newark Part No.13AC7936
Product RangeZelio Time Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeZelio Time Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage12VDC
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
No SVHC (07-Jul-2017)
Time Min
0.1s
Product Range
Zelio Time Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
12VDC
Approvals & Standards
CSA, UL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate