You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NSYCCOTHC
Thermostat, ClimaSys CC Series, 0°C to +60°C, Normally Closed, 10 A at 250 Vac, DIN Rail
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYCCOTHC
- Newark Part No.:
- 59T4150
- Product Range
- ClimaSys CC Series
- Also Known As:
- 5054605429013
- Technical Datasheet:
- NSYCCOTHC Datasheet
Product Range Selector (ClimaSys CC Series)
See all from this product rangeProduct Overview
- NC Contact Configuration
- <10mohm of Contact Resistance
- 35mm DIN Rail Mounting
Applications
Motor Drive & Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature
- :
- Programmable
- :
- 0°C to +60°C
- :
- 10A at 250VAC
- :
- Normally Closed
- :
- Resistive
- :
- DIN Rail
- :
- ClimaSys CC Series
Technical Docs (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/1/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $48.79 | |
10+ | $45.30 | |
25+ | $41.73 | |
50+ | $37.85 | |
100+ | $33.86 | |
250+ | $32.05 |
Pricing is unavailable. Please contact customer services.