You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MG24430

Thermal Magnetic Circuit Breaker, Supplementary Protector, Multi 9 C60N Series, 6 A, 1 Pole, 60 VDC

MG24430 - Thermal Magnetic Circuit Breaker, Supplementary Protector, Multi 9 C60N Series, 6 A, 1 Pole, 60 VDC

The actual product may differ from image shown

Manufacturer Part No:
MG24430
Newark Part No.:
96F2011
Product Range
Multi 9 C60N Series
Technical Datasheet:
MG24430   Datasheet
See all Technical Docs

Product Information


:
Multi 9 C60N Series

:
6A

:
1 Pole

:
60VDC

:
240VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MG24430 is a 1-pole C-curve standard Supplementary Protector features trip-free mechanism, contacts cannot be held in the on position when the C60 is tripped automatically. Green mechanical indication on front face of device shows that all poles are open. The Multi 9™ C60N series is suitable for reverse feeding.
  • Over-current protection for all application types
  • Magnetic release operates from 7 to 10 times ampere rating (between 7 and 14 for DC)
  • Positive indication of contact disconnect
  • Allows locking in ON-OFF position using padlock attachment
  • 35mm DIN rail mounting
  • -30 to 70°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Computers & Computer Peripherals, Medical, Power Management

Alternatives for MG24430

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

25AC3324 - Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60SP Series, 6 A, 1 Pole, 60 V, 415 V, DIN Rail

View all alternatives / recommendations

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.