You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MG24114 - 

Circuit Breaker, Multi 9 MG Series, 240 VAC, 6 A, 1 Pole

MG24114 - Circuit Breaker, Multi 9 MG Series, 240 VAC, 6 A, 1 Pole
MG24114 - Circuit Breaker, Multi 9 MG Series, 240 VAC, 6 A, 1 Pole
MG24114 - Circuit Breaker, Multi 9 MG Series, 240 VAC, 6 A, 1 Pole
MG24114 - Circuit Breaker, Multi 9 MG Series, 240 VAC, 6 A, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
MG24114
Newark Part No.:
16B1324
Technical Datasheet:
MG24114   Datasheet
See all Technical Docs

Product Information

:
Multi 9 MG Series
:
240VAC
:
-
:
6A
:
1 Pole
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multi 9 MG series Modular System of miniature circuit breaker, accessories and installation equipment is the most complete offering in the world for this class of equipment. All MULTI 9 miniature circuit breaker include line and load side box lug terminals (pressure plate type) suitable for use with multiple wires. Each MULTI 9 module is 0.35-inch (9mm) wide and is designed to be mounted on a 1.38-inch (35mm) DIN rail. MULTI 9 supplementary protector and miniature circuit breaker have current-limiting capability. The advanced design of the MULTI 9 system provides current limitation with far better protection than conventional circuit breakers. Faster electrical separation from a faulty component on the system can reduce damage. Each C60N and NC100H miniature circuit breaker has an endurance of 20000 operation cycles, voltage withstand of 6000V impulse rating and is suitable for reverse feeding.
  • Panel space saving
  • Easy to install
  • System flexibility
  • Better protection
  • Elimination of nuisance tripping
  • Fast closing - Allows increased withstand to the high inrush currents of some loads
  • Trip-free mechanism
  • Isolation with positive break indication
  • IP40/IP20 Protection rating

Applications

Computers & Computer Peripherals, Medical, Power Management

Alternatives for MG24114

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $42.58   5+ $38.65   10+ $37.55   25+ $36.74   50+ $35.02   100+ $31.43   250+ $28.99   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$99.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $99.39
 
10+ $94.41
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note