M9F22250

Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60SP Series, 50 A, 2 Pole, 440 V, DIN Rail

Image is for illustrative purposes only. Please refer to product description.
SCHNEIDER ELECTRIC M9F22250
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F22250
Newark Part No.25AC3352
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
QuantityPrice
1+$200.160
5+$188.030
10+$166.800
25+$152.650
50+$145.570
100+$138.500
Price for:Each
Minimum: 1
Multiple: 1
$200.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F22250
Newark Part No.25AC3352
Technical Datasheet
Current Rating50A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)

Product Overview

The M9F22250 from Schneider Electric is a Multi 9™ multistandard protection miniature circuit breaker with 2 pole. It provides protection of equipment or especially sensitive circuits within equipment against electrical threats including short circuits, overloads and earth leakages. Installation labour and space are both minimized by the modular architecture of the Multi 9™ system. The Multi 9™ C60 circuit breaker provides several features which are important to OEMs such as small, compact size, easy installation on DIN rails, limits let-thru current, resetability, more convenient than fuses, electrical auxiliaries for control and status information, extensive variety of accessories. The potential applications include semi-conductor machines, communication and medical equipment, process control panels, computers, electronic controls, transformers and power supplies. It is approved by UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 and certified by CCC, IEC, UR standards.

  • Better protection, more selection, reduction of nuisance tripping, reverse feeding
  • Panel space savings and simple installation, clip-on mounting mode, DIN rail mounting support
  • AC network type, C curve code and thermal magnetic trip unit technology, toggle control type
  • 50A at 25°C conforming to EN/IEC 60947-2 rated current, ON/OFF indication local signalling
  • 240VAC 50/60Hz, 415VAC 50/60Hz, 440V AC 50/60Hz system voltage
  • 8.5 x In ±20% AC magnetic tripping limit, 10000 cycles electrical durability
  • 500VAC rated insulation voltage conforming to EN/IEC 60947-2, 20000 cycles mechanical durability
  • AIR 10KA at 240VAC conforming to UL 1077 breaking capacity
  • Pollution degree 3 (EN/IEC 60947-2), IP40 (IEC 60529) and IP20 (IEC 60529) degree of protection
  • Grey colour, dimension is 81mm x 36mm x 72mm (H x W X D), -30 to 70°C operating temperature range

Applications

Safety

Technical Specifications

Product Range

Multi 9 C60SP Series

No. of Poles

2 Pole

Voltage Rating VAC

440V

SVHC

No SVHC (15-Jan-2018)

Current Rating

50A

Voltage Rating VDC

-

Circuit Breaker Mounting

DIN Rail

Alternatives for M9F22250

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate