You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M9F22205 - 

Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60SP Series, 5 A, 2 Pole, 440 V, DIN Rail

M9F22205 - Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60SP Series, 5 A, 2 Pole, 440 V, DIN Rail

The actual product may differ from image shown

Manufacturer Part No:
M9F22205
Newark Part No.:
25AC3341
Product Range
Multi 9 C60SP Series
Technical Datasheet:
M9F22205   Datasheet
See all Technical Docs

Product Information

:
Multi 9 C60SP Series
:
5A
:
2 Pole
:
-
:
440V
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M9F22205 from Schneider Electric is a Multi 9™ multistandard protection miniature circuit breaker with 2 pole. It provides protection of equipment or especially sensitive circuits within equipment against electrical threats including short circuits, overloads and earth leakages. Installation labour and space are both minimized by the modular architecture of the Multi 9™ system. The Multi 9™ C60 circuit breaker provides several features which are important to OEMs such as small, compact size, easy installation on DIN rails, limits let-thru current, resetability, more convenient than fuses, electrical auxiliaries for control and status information, extensive variety of accessories. The potential applications include semi-conductor machines, communication and medical equipment, process control panels, computers, electronic controls, transformers and power supplies. It is approved by UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 and certified by CCC, IEC, UR standards.
  • Better protection, more selection, reduction of nuisance tripping, reverse feeding
  • Panel space savings and simple installation, clip-on mounting mode, DIN rail mounting support
  • AC, DC network type, C curve code and thermal magnetic trip unit technology, toggle control type
  • 5A at 25°C conforming to EN/IEC 60947-2 rated current, ON/OFF indication local signalling
  • 240VAC 50/60Hz, 415VAC 50/60Hz, 440V AC 50/60Hz system voltage
  • 8.5 x In ±20% AC, 12 x In ±20% DC magnetic tripping limit, 10000 cycles electrical durability
  • 500VAC rated insulation voltage conforming to EN/IEC 60947-2, 20000 cycles mechanical durability
  • AIR 14KA at 240VAC conforming to UL 1077 breaking capacity
  • Pollution degree 3 (EN/IEC 60947-2), IP40 (IEC 60529) and IP20 (IEC 60529) degree of protection
  • Grey colour, dimension is 81mm x 36mm x 72mm (H x W X D), -30 to 70°C operating temperature range

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$115.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $115.16
 
5+ $110.46
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.