You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GV3P65 - 

Thermal Magnetic Circuit Breaker, TeSys GV3 Series, 65 A, 3 Pole, 690 VAC, DIN Rail

GV3P65 - Thermal Magnetic Circuit Breaker, TeSys GV3 Series, 65 A, 3 Pole, 690 VAC, DIN Rail

The actual product may differ from image shown

Manufacturer Part No:
GV3P65
Newark Part No.:
64M2546
Product Range
TeSys GV3 Series
Technical Datasheet:
GV3P65   Datasheet
See all Technical Docs

Product Information

:
TeSys GV3 Series
:
65A
:
3 Pole
:
-
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GV3P65 is a 3-pole Thermal Magnetic Circuit Breaker with EverLink BTR connectors. The TeSys GV3 series rotary knob control circuit breaker features 55mm standard width provides an easier installation in the panel and space saving, rail DIN fixing, sturdiness and safety with 3 positions rotary handle, front face padlocking. The TeSys GV3 circuit breaker provides a more reliable connection quality of the tightening pressure applied to the cables remain stable, strong and long-lasting even under tough conditions.
  • AC Network type
  • 910A Magnetic tripping current
  • 8W Power dissipation per pole
  • 50000 cycles Mechanical durability
  • 50000 cycles for AC-3 at 440V Electrical durability
  • IP20 Protection rating
  • -20 to 60°C Ambient air temperature range for operation

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$540.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $540.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $513.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.