You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GV2ME06 - 

Circuit Breaker, Motor Protection, Thermal Magnetic, Three Phase, 1 hp, 1.6 A, 240 to 600VAC

GV2ME06 - Circuit Breaker, Motor Protection, Thermal Magnetic, Three Phase, 1 hp, 1.6 A, 240 to 600VAC

The actual product may differ from image shown

Manufacturer Part No:
GV2ME06
Newark Part No.:
18M2076
Product Range
GV2M Series
Technical Datasheet:
GV2ME06   Datasheet
See all Technical Docs

Product Information

:
GV2M Series
:
1.6A
:
3 Pole
:
-
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GV2ME06 is an enclosed Motor Circuit Breaker with thermal-magnetic trip unit technology. It is DIN rail mountable with vertical and horizontal mounting positions. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the enclosed motor circuit-breaker can be locked in the "N/C" position using 3 padlocks.
  • IK04 and IP20 (conforming to IEC 60529) Protection rating
  • Screw clamp terminals
  • 100kA at 690VAC Breaking capacity (50/60Hz, conforming to IEC 60947-2)
  • 1 to 1.6A Thermal protection adjustment range
  • 22.5A Magnetic tripping current
  • 2.5W Power dissipation per pole
  • Pushbutton control
  • 25 cycles/h Operating rate
  • -20 to 60°C Ambient air temperature range for operation

Applications

Industrial, Motor Drive & Control, Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

51 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$192.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $192.14
 
10+ $182.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note