You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GV2ME05 - 

Thermal Magnetic Circuit Breaker, TeSys GV2 Series, 400 Vac, 1 A, 0.25 kW

GV2ME05 - Thermal Magnetic Circuit Breaker, TeSys GV2 Series, 400 Vac, 1 A, 0.25 kW
GV2ME05 - Thermal Magnetic Circuit Breaker, TeSys GV2 Series, 400 Vac, 1 A, 0.25 kW
GV2ME05 - Thermal Magnetic Circuit Breaker, TeSys GV2 Series, 400 Vac, 1 A, 0.25 kW

The actual product may differ from image shown

Manufacturer Part No:
GV2ME05
Newark Part No.:
18M2075
Product Range
GV2M Series
Technical Datasheet:
GV2ME05   Datasheet
See all Technical Docs

Product Information

:
GV2M Series
:
1A
:
3 Pole
:
-
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GV2ME05 is a 3-pole 13A Manual Motor Starter with pushbutton control. The thermal magnetic circuit breaker can be used alone for local manual control of a motor up to 220A. It offers a thermal-magnetic trip unit technology and screw clamp terminals.
  • Push-button control type
  • 13A Magnetic tripping current
  • 6kV Rated impulse withstand voltage
  • 2.5W Power dissipation per pole
  • 100000 cycles Mechanical durability
  • 25 cycles/hour Operating rate
  • IP20 Protection rating

Applications

Motor Drive & Control

Contents

Manual disconnect, Class-10 Ambient-compensated thermal overload relay and Instantaneous magnetic trip mechanism in one compact unit.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

$195.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $195.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $186.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.