You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GV2ME04 - 

Thermal Magnetic Circuit Breaker, TeSys GV2 Series, 630 mA, 3 Pole, 690 V, DIN Rail, Panel

GV2ME04 - Thermal Magnetic Circuit Breaker, TeSys GV2 Series, 630 mA, 3 Pole, 690 V, DIN Rail, Panel

The actual product may differ from image shown

Manufacturer Part No:
GV2ME04
Newark Part No.:
31C9296
Product Range
TeSys GV2 Series
Technical Datasheet:
GV2ME04   Datasheet
See all Technical Docs

Product Information

:
TeSys GV2 Series
:
630mA
:
3 Pole
:
-
:
690V
:
DIN Rail, Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GV2ME04 from Schneider is a TeSys three pole thermal magnetic circuit breaker with screw clamp terminals. This circuit breaker is approved by EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1, NF C 63-120, NF C 63-650, NF C 79-130, UL 508, VDE 0113, VDE 0660 and CSA C22.2 standards. The GV2ME04 is DIN rail mountable with vertical and horizontal mounting positions.
  • Breaking capacity of 100KA at 690VAC (50/60Hz) conforming to IEC 60947-2
  • Thermal protection adjustment range from 0.4A to 0.63A
  • Magnetic tripping current is 8A
  • Rated operational voltage of 690VAC (50/60Hz) conforming to IEC 60947-2
  • Conventional free air thermal current of 0.63A conforming to IEC 60947-4-1
  • Power dissipation per pole is 2.5W
  • IP20 degree of protection conforming to IEC 60529
  • IK04 degree of protection
  • Operating ambient air temperature range from -20°C to 60°C
  • Pushbutton control

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$179.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $179.36
 
5+ $168.04
 
10+ $148.21
 
25+ $136.88
 
50+ $130.28
 
100+ $123.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note