You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CAD32P7 - 

Power Relay, 3PST-NO, DPST-NC, 230 V, 10 A, TeSys D Series, DIN Rail, AC

CAD32P7 - Power Relay, 3PST-NO, DPST-NC, 230 V, 10 A, TeSys D Series, DIN Rail, AC

The actual product may differ from image shown

Manufacturer Part No:
CAD32P7
Newark Part No.:
89H9198
Product Range
TeSys D Series
Technical Datasheet:
CAD32P7   Datasheet
See all Technical Docs

Product Information

:
3PST-NO, DPST-NC
:
230V
:
10A
:
TeSys D Series
:
DIN Rail
:
AC
:
690V
:
Screw
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CAD32P7 is a DIN-rail and panel mount Control Relay with 3NO-2NC contacts and screw clamp termination.
  • 10-18AWG Wire size
  • -40 to 70°C Ambient air temperature range
  • IP2X Protection rating

Applications

Industrial, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$53.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.99
 
10+ $51.29