You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CAD32BD - 

Power Relay, 3NO / 2NC, 24 VDC, 10 A, TeSys, DIN Rail, DC

CAD32BD - Power Relay, 3NO / 2NC, 24 VDC, 10 A, TeSys, DIN Rail, DC

The actual product may differ from image shown

Manufacturer Part No:
CAD32BD
Newark Part No.:
79C5252
Product Range
TeSys
Technical Datasheet:
CAD32BD   Datasheet
See all Technical Docs

Product Information

:
3NO / 2NC
:
24VDC
:
10A
:
TeSys
:
DIN Rail
:
DC
:
690VAC
:
Screw
:
24V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CAD32BD is a 5-pole IEC type industrial Control Relay with DC coil, D-Line series, 3NO-2NC contact configuration. Serrated silver-nickel contacts with wiping action provide excellent reliability in 12 or 24V control circuits. Mounted on 35mm DIN 3 track. Screw clamp terminal. Low consumption versions of this relay are available for use with low level DC signals from a computer or a PLC.
  • IP2x Front face conforming to VDE 0106
  • Green premium product

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$142.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $142.43
 
10+ $135.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note