You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA3KN22BD3 - 

Power Relay, DPST-NO, DPST-NC, 24 VDC, 10 A, CA3KN Series, DIN Rail, Panel, DC

CA3KN22BD3 - Power Relay, DPST-NO, DPST-NC, 24 VDC, 10 A, CA3KN Series, DIN Rail, Panel, DC
CA3KN22BD3 - Power Relay, DPST-NO, DPST-NC, 24 VDC, 10 A, CA3KN Series, DIN Rail, Panel, DC

The actual product may differ from image shown

Manufacturer Part No:
CA3KN22BD3
Newark Part No.:
15B6854
Product Range
CA3KN Series
Technical Datasheet:
CA3KN22BD3   Datasheet
See all Technical Docs

Product Information

:
DPST-NO, DPST-NC
:
24VDC
:
10A
:
CA3KN Series
:
DIN Rail, Panel
:
DC
:
-
:
Screw
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CA3KN22BD3 is a TeSys K Control Relay with 2NO-2NC contact. The IEC type industrial control relay for connection by screw clamp terminals. Conforming BS 5424, IEC 60947, NF C 63-140, VDE 0660 standards and UL, CSA certified.
  • DC control circuit
  • 24VDC Control circuit voltage
  • 10A Conventional free air thermal current
  • 3W Inrush power
  • -25 to 50°C Ambient operating temperature range
  • 690V Rated operational voltage
  • Standard coil

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$63.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $63.57
 
10+ $59.02