You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATV630U30N4

Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 3 kW, 380 to 480 Vac

ATV630U30N4 - Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 3 kW, 380 to 480 Vac

The actual product may differ from image shown

Manufacturer Part No:
ATV630U30N4
Newark Part No.:
97Y8333
Product Range
Altivar Process ATV600 Series
Technical Datasheet:
ATV630U30N4   Datasheet
See all Technical Docs

Product Range Selector (Altivar Process ATV600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Variable Speed Drive

:
Synchronous / Asynchronous Motors

:
3kW

:
Three Phase

:
7.2A

:
50Hz / 60Hz

:
IP21

:
380VAC

:
480VAC

:
Altivar Process ATV600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ATV630U30N4 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 5.1A at 480V (normal duty), 5.8A at 380V (normal duty), 4.5A at 380V (heavy duty) and 4A at 480V (heavy duty). It also has 2.2KW (heavy duty) 3KW (normal duty) motor power in KW and 3hp (heavy duty) in motor power hp.
  • Rated supply voltage range from 380VAC to 480VAC
  • 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 4KHz nominal switching frequency
  • IP21 conforms IEC 61800-5-1, IEC 60529
  • Ethernet, Modbus serial and Modbus TCP communication port protocol
  • 16 preset speeds discrete input logic
  • 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
  • Dimension is 144mm x 350mm x 203mm (W x H x D), vertical +/- 10 degree operating position
  • Ambient air temperature for operation range from 50°C to 60°C with derating factor

Applications

Motor Drive & Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,925.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,925.95
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $1,852.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,680.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,643.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1,545.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange