You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATV320U40N4C - 

Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 4 kW, 380 to 500 Vac

ATV320U40N4C - Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 4 kW, 380 to 500 Vac

The actual product may differ from image shown

Manufacturer Part No:
ATV320U40N4C
Newark Part No.:
01AC4627
Product Range
Altivar Machine ATV320 Series
Technical Datasheet:
ATV320U40N4C   Datasheet
See all Technical Docs

Product Information

:
380VAC
:
500VAC
:
Three Phase
:
4kW
:
500VAC
:
Altivar Machine ATV320 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV320U40N4C from Schneider Electric is an Altiva ATV320 series variable speed drive for asynchronous and synchronous motors. Altivar machine ATV320 designed to improve the effectiveness and efficiency of machines while optimising design and engineering costs for original equipment manufacturers (OEMs). It features enhanced automation capabilities, extended machine availability and reduced total machine cost.
  • Advanced connectivity, reliably accurate motor control
  • Robust design, 320 drive range
  • Comprehensive embedded safety
  • IP20 conforming to EN/IEC 61800-5-1 degree of protection
  • UL, CSA and EAC certified
  • Nominal power rating is 4KW
  • Maximum input current is 13.7Vac at 380Vac, nominal output current is 9.5A
  • Factor for power rating is power x 0.1 (u)
  • 3-phase, 400Vac (380Vac to 500Vac) power supply
  • Compact form factor

Applications

Motor Drive & Control, Industrial

Footnotes

Ensure that any contact with hot surfaces is avoided.

Warnings

Hazard of electric shock, explosion or arc flash.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$604.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $972.16
$604.19
 
3+ $942.62
$604.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.