You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATV12H055M2 - 

Variable Speed Drive, Altivar 12 Series, Single Phase, 0.55 kW, 200 to 230 Vac

ATV12H055M2 - Variable Speed Drive, Altivar 12 Series, Single Phase, 0.55 kW, 200 to 230 Vac

The actual product may differ from image shown

Manufacturer Part No:
ATV12H055M2
Newark Part No.:
11R1087
Product Range
Altivar 12 Series
Technical Datasheet:
ATV12H055M2   Datasheet
See all Technical Docs

Product Information

:
200VAC
:
230VAC
:
Single Phase
:
550W
:
240V
:
Altivar 12 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV12H055M2 from Schneider Electric is a single phase, variable speed asynchronous motor drive with 0.55KW power and integrated EMC filter. This drive works at rated supply voltage ranging from 200V to 240V and standard dimension of 143mm height, 72mm width and 131.2mm depth. This simple machine used with centrifugal pumps and fans.
  • Modbus communication port protocol
  • 1 RJ45 for Modbus on front face and 2 wire RS 485 for Modbus physical interface
  • Featured with heat sink assembly
  • Without built-in fan
  • Supply frequency of 50Hz/60Hz and nominal switching frequency of 4kHz
  • Product weight is 0.8Kg
  • Vertical operating position
  • CSA, C-Tick, GOST, NOM and UL certified
  • IP20 without blanking plate on upper part
  • Ambient air temperature for operation range from 40°C to 60°C with current derating 2.2% /°C

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$284.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $284.47
 
5+ $270.86
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.