You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATS48D75Y - 

Motor Starter, Altistart 48 Series, Modbus Protocol, Three Phase, 55 kW, 75 A, 208 to 690 VAC

ATS48D75Y - Motor Starter, Altistart 48 Series, Modbus Protocol, Three Phase, 55 kW, 75 A, 208 to 690 VAC

The actual product may differ from image shown

Manufacturer Part No:
ATS48D75Y
Newark Part No.:
89H3879
Technical Datasheet:
ATS48D75Y   Datasheet
See all Technical Docs

Product Information

:
208V
:
690V
:
Three Phase
:
55kW
:
75A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATS48D75Y is a Soft Starter with heat sink for asynchronous motor. The starter starts with torque control (current limited to 5 inch). It comes under AC-53A utilization category, protected against IP20 rating, thermal and phase failure (line).
  • Modbus communication port protocol
  • RJ45 Connector
  • Serial communication data link
  • RS485 Multidrop physical interface
  • Forced convection type of cooling
  • Level 3 conforming to IEC 60664-1 pollution degree

Applications

Industrial, Motor Drive & Control, Computers & Computer Peripherals, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$2,144.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,144.40
 
3+ $2,076.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.