You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

60107 - 

Thermal Magnetic Circuit Breaker, Miniature, Multi 9 C60N Series, 6 A, 1 Pole, 60 VDC, 120 VAC

60107 - Thermal Magnetic Circuit Breaker, Miniature, Multi 9 C60N Series, 6 A, 1 Pole, 60 VDC, 120 VAC

The actual product may differ from image shown

Manufacturer Part No:
60107
Newark Part No.:
30C9355
Product Range
Multi 9 C60N Series
Technical Datasheet:
60107   Datasheet
See all Technical Docs

Product Information

:
Multi 9 C60N Series
:
6A
:
1 Pole
:
60VDC
:
120VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multi 9 C60N series Supplementary Protector provides current limitation with far better protection than conventional circuit breakers. For example, on a 6A rating with a prospective short-circuit of 5000A, the current will be limited at 350A or 7%. The modular system (0.354-inch (9mm) width for each module) provides the broadest range of DIN mounted protective devices available on the market, including circuit breakers, accessories, timers and ground-fault relays. Type C60 supplementary protector can solve most problems in industrial or marine applications with continuous current ratings from 0.5 to 63A and interrupting ratings up to 480VAC and 125VDC. Bimetals are used to provide adequate overload protection and can withstand high inrush currents due to motor starting/other transients without nuisance tripping. Bimetals prevent the circuit breaker from reclosing before a cool-down time for the load. A high-speed magnetic trip device is used to provide short-circuit protection.
  • Several tripping curves are available to match the level of protection needed

Applications

Computers & Computer Peripherals, Power Management, Motor Drive & Control, Safety

Alternatives for 60107

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60BP Series, 5 A, 1 Pole, 60 V, 415 V, DIN Rail

     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$118.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $118.74
 
10+ $107.43
 
25+ $96.97
 
50+ $92.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.