You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

60104 - 

Thermal Magnetic Circuit Breaker, Miniature, Multi 9 C60N Series, 3 A, 1 Pole, 60 VDC, 120 VAC

60104 - Thermal Magnetic Circuit Breaker, Miniature, Multi 9 C60N Series, 3 A, 1 Pole, 60 VDC, 120 VAC

The actual product may differ from image shown

Manufacturer Part No:
60104
Newark Part No.:
30C9352
Product Range
Multi 9 C60N Series
Technical Datasheet:
60104   Datasheet
See all Technical Docs

Product Information

:
Multi 9 C60N Series
:
3A
:
1 Pole
:
60VDC
:
120VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 60104 is a 1-pole C-curve Miniature Circuit Breaker features DIN rail mounting and box lug connection. The toggle control miniature circuit breaker has thermal magnetic trip and contact position indicator. It is suitable for use with distribution system.
  • Positive break indication local signaling
  • Fixed mounting mode
  • 35mm Symmetrical DIN rail mounting support
  • 20000 cycles Mechanical durability
  • 10000 cycles Electrical durability
  • 2Nm Tightening torque
  • IP40 Protection rating
  • -25 to 60°C Ambient air temperature range for operation

Applications

Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Medical

Alternatives for 60104

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60BP Series, 2 A, 1 Pole, 60 V, 415 V, DIN Rail

     
Restricted Item Add

SCHNEIDER ELECTRIC

Thermal Magnetic Circuit Breaker, C Curve, Multi 9 C60BP Series, 3 A, 1 Pole, 60 V, 415 V, DIN Rail

     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$113.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $126.98
$113.28
 
10+ $120.62
$113.28
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.