You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

140NOE77101 - 

ETHERNET MODULE, 10BASE-T/100BASE-TX

140NOE77101 - ETHERNET MODULE, 10BASE-T/100BASE-TX

The actual product may differ from image shown

Manufacturer Part No:
140NOE77101
Newark Part No.:
41R2544
Technical Datasheet:
140NOE77101   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 140NOE77101 is an Ethernet Network TCP/IP Module. RJ45 10BASE-T/100BASE-TX twisted pair MT/RJ 100BASE-FX fiber optic interface. 1 LED transmission/reception activity (TxAct/RxAct), 1 LED rack operational (Active), 1 LED network active (Link), 1 LED module ready (Ready), 1 LED full-duplex mode (Fduplex), 1 LED Ethernet network status (RUN), 1 LED Ethernet module fault (Fault), 1 LED download mode (Kernel), 1 LED collision detection (Coll) and 1 LED 10Mbps or 100Mbps data rate (10MB/100MB) local signaling.
  • Data editor
  • Rack viewer
  • 750mA Current consumption
  • 5VDC Voltage
  • Green product
  • -0 to 60°C Ambient temperature

Applications

Industrial

Alternatives for 140NOE77101

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1,734.27   3+ $1,663.96   5+ $1,617.09   10+ $1,581.93   25+ $1,511.63   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.