You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

W49RE1C2VF-6DCSIL - 

Power Relay, SPDT, 6 VDC, 3 A, 49 Series, Through Hole

W49RE1C2VF-6DCSIL - Power Relay, SPDT, 6 VDC, 3 A, 49 Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
W49RE1C2VF-6DCSIL
Newark Part No.:
65F1015
Product Range
49 Series
See all Technical Docs

Product Information

:
SPDT
:
6VDC
:
3A
:
49 Series
:
Through Hole
:
-
:
150VAC
:
Solder
:
28VDC
:
Silver Alloy
:
410ohm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 100