You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

861SSR208-DD - 

Solid State Relay, SPST-NO, 8 A, 150 VDC, DIN Rail, Screw, DC Switch

861SSR208-DD - Solid State Relay, SPST-NO, 8 A, 150 VDC, DIN Rail, Screw, DC Switch

The actual product may differ from image shown

Manufacturer Part No:
861SSR208-DD
Newark Part No.:
30M2665
Technical Datasheet:
861SSR208-DD   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
8A
:
150VDC
:
DIN Rail
:
Screw
:
DC Switch
:
3VDC
:
3.5VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 861SSR208-DD is a Magnecraft® Solid State Relay with SPST-NO contact, DC switching mode and screw terminals. This 861-series DIN-rail mount relay features solid state circuitry involves no moving parts which extends product life, increases reliability and enables silent operation. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Internal heat sink provides factory-tested thermal management. Fingersafe® terminals helps prevent an operator from touching live circuits. DIN-rail mounting provides flexibility to accommodate last minute design changes.
  • MOSFET Output
  • No contact bounce
  • No mechanical delay
  • 17mm Wide slim modular design
  • Green LED input indication
  • 0.5VDC Maximum on-state voltage drop
  • Current regulator nominal input impedance
  • 2500Vrms Dielectric strength
  • 5ms Turn-on/off maximum time
  • -30 to 80°C Operating temperature range
  • IP20 Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

50 in stock for same day shipping
 
Check Stock & Lead Times

60 Further stock expected to ship on 8/26/19

More stock available week commencing 10/28/19

$54.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $54.56
 
10+ $51.96
 
25+ $47.62
 
50+ $42.21
 
100+ $39.76
 
250+ $38.11