You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

831VS-240A - 

Voltage Monitoring Relay, 831 Series, SPDT, 15 A, DIN Rail, 240 VAC, Screw

831VS-240A - Voltage Monitoring Relay, 831 Series, SPDT, 15 A, DIN Rail, 240 VAC, Screw

The actual product may differ from image shown

Manufacturer Part No:
831VS-240A
Newark Part No.:
27K6783
Product Range
831 Series
Technical Datasheet:
831VS-240A   Datasheet
See all Technical Docs

Product Information

:
831 Series
:
SPDT
:
15A
:
DIN Rail
:
240VAC
:
Screw
:
24VDC
:
240VAC
:
1.2VA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 831VS-240A is a 1-pole Voltage Sensing Relay with DIN-rail mount, 831 series. SPDT contact configuration, silver alloy contact. Voltage sensor is a single phase AC voltage sensing device that is capable of monitoring and reacting to over and under-voltage conditions. This product is designed to be wired across terminals A1 and A2 with the voltage that is being monitored. The two LED lamps indicate both when the input voltage is present (green LED) and also when the output is energized (red LED). The Umax dial is used to set the upper trip-point for the voltage sensor. The Umin dial is a percentage of the Umax dial and is used to set the lower trip-point for the voltage sensor. The timing dial is used to delay the transfer of the contacts, from 0 to 10 seconds, when a set point has been violated.
  • IP20 Protection rating
  • -25 to 55°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

15 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$82.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $82.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $78.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $75.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $69.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $66.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.