You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

389FXCXC1-12D - 

Power Relay, 3PDT, 12 VDC, 20 A, 389F Series, Panel

389FXCXC1-12D - Power Relay, 3PDT, 12 VDC, 20 A, 389F Series, Panel

The actual product may differ from image shown

Manufacturer Part No:
389FXCXC1-12D
Newark Part No.:
35M3534
Product Range
389F Series
Technical Datasheet:
389FXCXC1-12D   Datasheet
See all Technical Docs

Product Information

:
3PDT
:
12VDC
:
20A
:
389F Series
:
Panel
:
-
:
150VAC
:
Quick Connect
:
28VDC
:
Silver Alloy
:
100ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 389FXCXC1-12D is a side flange mount Power Relay with silver alloy contact and 3PDT contact configuration. The 389F series power relays offer a broad range of contact ratings along with a variety of mounting options and accessories, making it the ideal solution for a variety of application requirements. It is suitable for high-power switching applications and lighting controls.
  • High-power contacts
  • High contact ratings (up to 30A, 1.5HP) and long electrical endurance
  • Ballast load ratings
  • Multiple contact configurations
  • Environment-friendly
  • 300V Maximum switching voltage
  • 100mA at 5VDC Minimum switching requirement
  • 10% Minimum drop-out voltage threshold (AC/DC)

Applications

Power Management, Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

16 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$28.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28.85
 
10+ $27.36
 
25+ $26.02
 
50+ $24.79
 
100+ $23.69
 
250+ $22.67