You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

276XAXH-24D - 

Power Relay, SPDT, 24 VDC, 7 A, 276 Series, Through Hole

276XAXH-24D - Power Relay, SPDT, 24 VDC, 7 A, 276 Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
276XAXH-24D
Newark Part No.:
11M1786
Product Range
276 Series
Technical Datasheet:
276XAXH-24D   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
7A
:
276 Series
:
Through Hole
:
-
:
240VAC
:
Solder
:
30VDC
:
Silver Alloy
:
2.88kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 276 series Magnecraft™ Power Relay enables the relay to switch up to 10A high switching capacity.
  • Saves valuable space on a printed circuit board small footprint
  • Allows the relay to be washed after assembly epoxy sealed
  • Uses less than 12.7mm² of space on a PC board

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

23 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$10.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.85
 
10+ $10.23
 
25+ $9.83
 
50+ $9.41
 
100+ $8.83
 
250+ $8.40