You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDSDQUNC-128G-GN6MA - 

128Gb Sandisk Ultra MicroSDXC Class 10 Card

SDSDQUNC-128G-GN6MA - 128Gb Sandisk Ultra MicroSDXC Class 10 Card

The actual product may differ from image shown

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDQUNC-128G-GN6MA
Newark Part No.:
31AC4035

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

128GB Ultra Class 10 MicroSDHC Card Shoot and save more high-quality photos and Full HD video with SanDisk Ultra microSDHC and microSDXC UHS-I Cards. With storage capacities up to 128 GB, they're the ideal complement for smartphones and tablets, giving you the freedom to shoot and save what you want without having to choose what to delete.
  • Add up to 128GB to your tablet or smartphone
  • Read speeds up to 80MB/s* for quick file transfer
  • Class 10 performance for recording Full HD video
  • Waterproof, temperature-proof, X-ray-proof, magnet-proof, shockproof**
  • SDT adapter included for compatibility with digital cameras
  • Form factor: microSDHCT
  • Capacity :128GB
  • Performance/speed: Up to 80MB/s read speed, write speed lower***
  • microSDHC/microSDXC card dimension: .59in x.043in x.03in (15 mm x 11 mm x 1.0 mm)
  • SDT adapter dimension: 1.26in x.94in x. 08in (24 mm x 32 mm x 2.1 mm)
  • Operating temperature: -13ºF to 185ºF (-25ºC to 85 ºC)
  • Storage temperature: -40ºF to 185ºF (-40ºC to 85ºC)
  • Compatibility: Compatible with microSDHC and microSDXC supporting host devices

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.