You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSW-137-07-T-T

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 111 Contacts, Through Hole, TSW Series

TSW-137-07-T-T - Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 111 Contacts, Through Hole, TSW Series
TSW-137-07-T-T - Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 111 Contacts, Through Hole, TSW Series

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-137-07-T-T
Newark Part No.:
03R0995
Product Range
TSW Series
Technical Datasheet:
TSW-137-07-T-T   Datasheet
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
3Rows

:
111Contacts

:
Through Hole

:
TSW Series

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$5.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.