You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSM-120-04-S-SH

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Surface Mount Right Angle, TSM Series

SAMTEC TSM-120-04-S-SH
×

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSM-120-04-S-SH
Newark Part No.:
78P6703
Product Range
TSM Series
Technical Datasheet:
TSM-120-04-S-SH   Datasheet
See all Technical Docs

Product Range Selector (TSM Series)

See all from this product range

Product Overview

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row horizontal pin (-SH)
  • High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Extended life product

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
20Contacts

:
Surface Mount Right Angle

:
TSM Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$4.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.01
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.57
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --