You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSM-107-01-T-SH
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TSM-107-01-T-SH
- Newark Part No.:
- 77P9601
- Product Range
- TSM Series
- Technical Datasheet:
- TSM-107-01-T-SH Datasheet
Product Range Selector (TSM Series)
See all from this product rangeProduct Overview
- Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row horizontal pin (-SH)
- High operating temperature range of -55°C to 105°C for matte tin plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Suitable for board stacking
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 7Contacts
- :
- Surface Mount Right Angle
- :
- TSM Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.867 | |
10+ | $0.765 | |
25+ | $0.66 | |
50+ | $0.54 | |
100+ | $0.48 | |
250+ | $0.42 | |
500+ | $0.399 |
Pricing is unavailable. Please contact customer services.