You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMS-118-02-G-D-RA

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, TMS Series

SAMTEC TMS-118-02-G-D-RA

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMS-118-02-G-D-RA
Newark Part No.:
77P0562
Product Range
TMS Series
See all Technical Docs

Product Range Selector (TMS Series)

See all from this product range

Product Overview

The TMS series from Samtec are standard micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
36Contacts

:
Through Hole Right Angle

:
TMS Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

With you in 3 business days

$4.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange