You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMS-117-01-L-S-RA
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 17 Contacts, Through Hole Right Angle, TMS Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMS-117-01-L-S-RA
- Newark Part No.:
- 85T7269
- Product Range
- TMS Series
- Technical Datasheet:
- TMS-117-01-L-S-RA Datasheet
Product Range Selector (TMS Series)
See all from this product rangeProduct Overview
- Orderable with single/dual rows (-S/-D options)
- Pitch spacing is 1.27mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Optional polarization for single or double row design up to 100 pins
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 1Rows
- :
- 17Contacts
- :
- Through Hole Right Angle
- :
- TMS Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
100 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2.95 | |
10+ | $2.62 | |
25+ | $2.29 | |
50+ | $1.91 | |
100+ | $1.64 | |
250+ | $1.45 | |
500+ | $1.42 |
Pricing is unavailable. Please contact customer services.