You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMMH-111-01-L-T

Pin Header, Board-to-Board, 2 mm, 3 Rows, 33 Contacts, Through Hole, TMMH Series

TMMH-111-01-L-T - Pin Header, Board-to-Board, 2 mm, 3 Rows, 33 Contacts, Through Hole, TMMH Series

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMMH-111-01-L-T
Newark Part No.:
75P8893
Product Range
TMMH Series
Technical Datasheet:
TMMH-111-01-L-T   Datasheet
See all Technical Docs

Product Overview

The TMMH series from Samtec are FleXYZ flexible terminal strip headers. These are through hole headers with 0.020" (0.5mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. FleXYZ headers provide design flexibility in all three axes up to six rows wide and 300 pins. Through hole terminal strip headers are available in large variety of terminal lengths with options including end shrouds, end shroud with board locks, end shroud with guide posts, end shroud with locking clips, end shroud with board lock and locking clips and end shroud with guide post and locking clips.
  • Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
  • Pitch spacing is 2mm (3 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Horizontal mounting to PCB
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
3Rows

:
33Contacts

:
Through Hole

:
TMMH Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$3.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange