You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMMH-102-01-T-D-RA
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TMMH Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMMH-102-01-T-D-RA
- Newark Part No.:
- 75P6934
- Product Range
- TMMH Series
- Technical Datasheet:
- TMMH-102-01-T-D-RA Datasheet
Product Range Selector (TMMH Series)
See all from this product rangeProduct Overview
- Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
- Pitch spacing is 2mm (3 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 105°C for matte tin plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Horizontal mounting to PCB
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Right Angle
- :
- TMMH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (2)
100 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.431 | |
10+ | $0.405 | |
25+ | $0.345 | |
50+ | $0.293 | |
100+ | $0.282 | |
250+ | $0.254 | |
500+ | $0.242 |
Pricing is unavailable. Please contact customer services.