You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMMH-102-01-L-T
Pin Header, Board-to-Board, 2 mm, 3 Rows, 6 Contacts, Through Hole, TMMH Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TMMH-102-01-L-T
- Newark Part No.:
- 75P6923
- Product Range
- TMMH Series
- Technical Datasheet:
- TMMH-102-01-L-T Datasheet
Product Range Selector (TMMH Series)
See all from this product rangeProduct Overview
- Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
- Pitch spacing is 2mm (3 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Horizontal mounting to PCB
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 3Rows
- :
- 6Contacts
- :
- Through Hole
- :
- TMMH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.827 | |
10+ | $0.767 | |
25+ | $0.674 | |
50+ | $0.598 | |
100+ | $0.575 | |
250+ | $0.523 | |
500+ | $0.50 |
Pricing is unavailable. Please contact customer services.