You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SSM-120-L-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, Tiger Claw SSM Series

SSM-120-L-DV - PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, Tiger Claw SSM Series

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSM-120-L-DV
Newark Part No.:
11P7981
Product Range
Tiger Claw SSM Series
Technical Datasheet:
SSM-120-L-DV   Datasheet
See all Technical Docs

Product Range Selector (Tiger Claw SSM Series)

See all from this product range

Product Overview

The SSM-120-L-DV is a 40-pole 2-row 2.54mm Tiger Claw™ Surface Mount Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The SSM series vertical pin socket strip is compatible with DW, EW, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, MTLW, MTSW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
  • 5.2A Current rating
  • 10mΩ Contact resistance
  • Lead-free solderable
  • 405VAC/572VDC Voltage rating
  • Black colour

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
40Contacts

:
Surface Mount

:
Tiger Claw SSM Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

With you in 3 business days

$6.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.12
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $3.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange