You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SL-114-T-10.
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- SL-114-T-10.
- Newark Part No.:
- 26AC3363
- Product Range
- SL Series
- Technical Datasheet:
- SL-114-T-10. Datasheet
Product Range Selector (SL Series)
See all from this product rangeProduct Overview
- Pitch spacing is 2.54mm (1 to 32 contacts per row) with vertical orientation
- Low profile (hollow leg) lead style
- High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 14Contacts
- :
- Through Hole Mount
- :
- SL Series
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Docs (3)
Available for back order
More stock available to supplier lead times which is approximately 3/1/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended range
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $3.08 | |
10+ | $2.83 | |
25+ | $2.60 | |
50+ | $2.49 | |
100+ | $2.37 | |
250+ | $2.07 | |
500+ | $2.01 |
Pricing is unavailable. Please contact customer services.