You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SL-113-TT-12
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- SL-113-TT-12
- Newark Part No.:
- 11P6668
- Product Range
- SL Series
- Technical Datasheet:
- SL-113-TT-12 Datasheet
Product Range Selector (SL Series)
See all from this product rangeProduct Overview
- Pitch spacing is 2.54mm (1 to 32 contacts per row) with vertical orientation
- Micro socket (hollow leg) lead style
- High operating temperature range of -55°C to 105°C for tin plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 13Contacts
- :
- Through Hole Mount
- :
- SL Series
- :
- Beryllium Copper
- :
- Tin Plated Contacts
Technical Docs (2)
100 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2.06 | |
10+ | $1.83 | |
25+ | $1.60 | |
50+ | $1.33 | |
100+ | $1.14 | |
250+ | $1.01 | |
500+ | $0.988 |
Pricing is unavailable. Please contact customer services.