You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SL-105-TT-10

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount

SAMTEC SL-105-TT-10

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SL-105-TT-10
Newark Part No.:
11P6595
Product Range
SL Series
Technical Datasheet:
SL-105-TT-10   Datasheet
See all Technical Docs

Product Range Selector (SL Series)

See all from this product range

Product Overview

The SL series from Samtec are low profile single row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
  • Pitch spacing is 2.54mm (1 to 32 contacts per row) with vertical orientation
  • Low profile (hollow leg) lead style
  • High operating temperature range of -55°C to 105°C for tin plated contacts
  • Black glass filled polyester insulator material
  • Choice of four precision screw machined lead styles
  • Beryllium copper (BeCu) contact in machined brass shell
  • Contact resistance is 10mohm
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
5Contacts

:
Through Hole Mount

:
SL Series

:
Beryllium Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$0.764

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.764
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.708
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.622
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.552
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.531
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.483
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.461
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange