You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFMC-145-02-S-D - 

Board-To-Board Connector, 1.27 mm, 90 Contacts, Receptacle, SFMC Series, Surface Mount, 2 Rows

SFMC-145-02-S-D - Board-To-Board Connector, 1.27 mm, 90 Contacts, Receptacle, SFMC Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SFMC-145-02-S-D
Newark Part No.:
84T0887
Product Range
SFMC Series
Technical Datasheet:
SFMC-145-02-S-D   Datasheet
See all Technical Docs

Product Overview

The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.
  • Available in dual row with vertical orientation
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with surface mount lead style (-02)
  • 30μ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is beryllium copper (BeCu)
  • Contact resistance is 15mohm
  • High operating temperature range of -55°C to 125°C

Applications

Industrial

Product Information

:
1.27mm
:
90Contacts
:
Receptacle
:
SFMC Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$12.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $12.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $11.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $11.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $10.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $10.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.