You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SFMC-131-L1-S-D
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 62 Contacts, Through Hole Mount
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- SFMC-131-L1-S-D
- Newark Part No.:
- 84T0829
- Product Range
- Tiger Eye SFMC Series
- Technical Datasheet:
- SFMC-131-L1-S-D Datasheet
Product Range Selector (Tiger Eye SFMC Series)
See all from this product rangeProduct Overview
- Available in dual row with vertical orientation
- 1.27mm pitch (2 to 50 contacts per row) with low insertion force through hole mounting (-L1, -L3)
- 30μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is beryllium copper (BeCu)
- Contact resistance is 15mohm
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board, Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 62Contacts
- :
- Through Hole Mount
- :
- Tiger Eye SFMC Series
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Docs (5)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $10.37 | |
10+ | $9.76 | |
100+ | $9.46 | |
500+ | $8.85 | |
1000+ | $8.54 |
Pricing is unavailable. Please contact customer services.