Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMNT-114-BK-T
Newark Part No.85T5956
Product RangeMNT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 50+ | $3.070 |
| 100+ | $2.610 |
| 500+ | $2.320 |
| 1000+ | $1.790 |
| 2000+ | $1.610 |
| 5000+ | $1.260 |
| 10000+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMNT-114-BK-T
Newark Part No.85T5956
Product RangeMNT Series
Technical Datasheet
Accessory TypeMulti Position Shunt
No. of Positions14Positions
Pitch Spacing2.54mm
Product RangeMNT Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MNT series multi-position Shunt mates with 0.1-inch TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST and PHT terminal strips.
Applications
Industrial
Technical Specifications
Accessory Type
Multi Position Shunt
No. of Positions
14Positions
Product Range
MNT Series
For Use With
Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
