You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDSD-32-S-09.00-G
Ribbon Cable, IDC Receptacle to Free End, 64 Positions, 9 ", 229 mm, 2.54 mm, IDSD Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- IDSD-32-S-09.00-G
- Newark Part No.:
- 18W6268
- Product Range
- IDSD Series
- Technical Datasheet:
- IDSD-32-S-09.00-G Datasheet
Product Range Selector (IDSD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle to Free End
- :
- 64Positions
- :
- 9"
- :
- 229mm
- :
- 2.54mm
- :
- IDSD Series
Technical Docs (2)
Product Overview
- IDC 64 position receptacle with 9inch grey cable
- Single ended cable assembly (socket on one end and free/stripped on other end)
- Beryllium copper (Beck) contacts with 10μ" (0.25μm) gold plating
- 28AWG, 7/36 stranded tinned copper wire
- Temperature range from -40°C to 105°C
- Current rating of 3.4A per pin (1 position powered per row)
- Black glass filled polyester insulator material
- Contact resistance of 15mohm
- UL E111594 recognized
Applications
Industrial
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $11.42 | |
10+ | $11.04 | |
25+ | $10.66 | |
50+ | $10.28 | |
100+ | $9.90 | |
250+ | $9.67 | |
500+ | $9.52 |
Pricing is unavailable. Please contact customer services.