You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDSD-29-D-03.00

Ribbon Cable, IDC Receptacle to IDC Receptacle, 58 Positions, 3 ", 76.2 mm, 2.54 mm, IDSD Series

SAMTEC IDSD-29-D-03.00
×
×

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
IDSD-29-D-03.00
Newark Part No.:
18W5851
Product Range
IDSD Series
Technical Datasheet:
IDSD-29-D-03.00   Datasheet
See all Technical Docs

Product Range Selector (IDSD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
IDC Receptacle to IDC Receptacle

:
58Positions

:
IDC Receptacle

:
3"

:
76.2mm

:
2.54mm

:
1.27mm

:
IDSD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IDSD series from Samtec are 0.100" (2.54mm) pitch slim body, double row, IDC flat ribbon socket cable assemblies. These ruggedized cable assemblies are available in single end (socket or male plug on one end), double end (socket or male plug on each end) and transfer end (male plug on one end with socket on other) options. The IDSD series mates with TST, HTST, ZST, BST and EJH series. These are available in wide variety of wiring options including polarizing key, stripped and tinned, daisy chain single, reversed, polarized, breakout, daisy chain double, middle reversed, outside reversed, wiring reversed daisy chain single and reversed wiring.
  • UL E111594 qualified
  • Pin count from 4 to 72, contact resistance is 15mohm
  • Gray and colour coded cable
  • Mating shrouded terminal strips, ejector headers and locking clips
  • Available in various assembled length in inches (±1/8" ) (2inch minimum)
  • Black glass filled polyester insulator material, BeCu contact material
  • Available in tin and 10µ" (0.25µm) gold plating options
  • 28AWG 7/36 stranded tinned copper wire
  • Temperature range from -20°C to +105°C (rainbow cable), -40°C to +105°C (gray cable)
  • Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --