You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDSD-17-S-14.00
Ribbon Cable, IDC Receptacle to Free End, 34 Positions, 14 ", 355.6 mm, 2.54 mm, IDSD Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- IDSD-17-S-14.00
- Newark Part No.:
- 18W3954
- Product Range
- IDSD Series
- Technical Datasheet:
- IDSD-17-S-14.00 Datasheet
Product Range Selector (IDSD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- IDC Receptacle to Free End
- :
- 34Positions
- :
- Free End
- :
- 14"
- :
- 355.6mm
- :
- 2.54mm
- :
- 1.27mm
- :
- IDSD Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- UL E111594 qualified
- Pin count from 4 to 72, contact resistance is 15mohm
- Gray and colour coded cable
- Mating shrouded terminal strips, ejector headers and locking clips
- Available in various assembled length in inches (±1/8" ) (2inch minimum)
- Black glass filled polyester insulator material, BeCu contact material
- Available in tin and 10µ" (0.25µm) gold plating options
- 28AWG 7/36 stranded tinned copper wire
- Temperature range from -20°C to +105°C (rainbow cable), -40°C to +105°C (gray cable)
- Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)
Applications
Industrial
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $19.28 | |
10+ | $17.91 | |
25+ | $16.07 | |
50+ | $15.61 | |
100+ | $13.77 | |
250+ | $12.86 | |
500+ | $12.58 |
Pricing is unavailable. Please contact customer services.