You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HTSW-116-16-G-T-RA

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole Right Angle

HTSW-116-16-G-T-RA - Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole Right Angle
HTSW-116-16-G-T-RA - Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole Right Angle

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HTSW-116-16-G-T-RA
Newark Part No.:
85T0109
Product Range
HTSW Series
See all Technical Docs

Product Overview

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 2.54mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
3Rows

:
48Contacts

:
Through Hole Right Angle

:
HTSW Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$7.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.68
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $4.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange