You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HTSW-114-13-T-S
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, HTSW Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- HTSW-114-13-T-S
- Newark Part No.:
- 84T9304
- Product Range
- HTSW Series
- Technical Datasheet:
- HTSW-114-13-T-S Datasheet
Product Range Selector (HTSW Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 105°C for matte tin plated contacts
- Terminal material is phosphor bronze
- Natural liquid crystal polymer insulator material
- Complies with UL E111594 and CSA 090871
- 0
- 000 standards
- Locking lead and locking clip feature is optional
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 14Contacts
- :
- Through Hole
- :
- HTSW Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (4)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.