You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FTSH-144-01-L-D - 

Board-To-Board Connector, 1.27 mm, 48 Contacts, Header, FTSH Series, Through Hole, 2 Rows

FTSH-144-01-L-D - Board-To-Board Connector, 1.27 mm, 48 Contacts, Header, FTSH Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-144-01-L-D
Newark Part No.:
01R9733
Product Range
FTSH Series
Technical Datasheet:
FTSH-144-01-L-D   Datasheet
See all Technical Docs

Product Overview

The FTSH series from Samtec are through hole micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock, ejector shroud and keying shroud option.
  • Available in dual row
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with straight orientation
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • 10μ" gold plated contacts

Applications

Industrial

Product Information

:
1.27mm
:
48Contacts
:
Header
:
FTSH Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$9.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.04
 
10+ $8.65
 
100+ $7.27
 
500+ $6.10
 
1000+ $5.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.