You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTSH-105-01-L-DV-K-A-P-TR.
Pin Header, Straight, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTSH Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTSH-105-01-L-DV-K-A-P-TR.
- Newark Part No.:
- 25AC9622
- Product Range
- FTSH Series
- Technical Datasheet:
- FTSH-105-01-L-DV-K-A-P-TR. Datasheet
Product Range Selector (FTSH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- FTSH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (1)
450 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
1+ | $2.59 | |
900+ | $2.29 | |
1800+ | $2.14 | |
2700+ | $2.07 | |
3600+ | $1.99 | |
4500+ | $1.99 | |
45000+ | $1.91 |
Pricing is unavailable. Please contact customer services.